Cofra SAFEST WHITE S5 CI SRC White, Light Grey Fiberglas Toe Capped Men's Safety Wellington 8, EU 42 EN ISO 20345:2011

Subtotal (1 unit)*

Kr. 718,07

(exc. VAT)

Kr. 897,59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 718,07

*price indicative

RS Stock No.:
265-6342
Mfr. Part No.:
00060-N03.W42
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Product Type

Safety Wellington

Series

SAFEST WHITE S5 CI SRC

Gender

Men

Size EU

42

Size UK

8

Closure Type

Pull/Slip-On

Colour

White, Light Grey

Safety Toe Type

Fiberglas

Size US

9

Midsole Material

Antiperforation Textile Midsole

Additional Safety Features

Cold Resistant, Hydrocarbon Resistant, Resistant to -25°C, Anti-Static, Interlayer Bond Strength, Anti-Bacterial, Flexing Resistance, Leak Proof Ness, Anatomical, Energy Absorbent Heel

Resistance Features

Anti-Shock, Slip Resistant, Water Resistant, Anti-Static, Anti-Perforation

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Sole Material

Dual Density Polyurethane

Upper Material

PUR

RoHS Status: Exempted

COO (Country of Origin):
IT
The Cofra SAFEST White S5 CI SRC wellingtons are water resistant and metal free, white polyurethane boots. It is a double density polyurethane boot designed to guarantee great lightness and thermal insulation. The antiperforation textile midsole and the protective non metallic fibre glass toecap make it comfortable and even lighter.

Antistatic and anti shock

Slipping resistant

Anti perforation midsole

Cold and heat insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy