Jallatte JALSOLID JY134 Black Aluminium Toe Capped Men's Safety Boots 5, EU 38 EN ISO 20345:2011

Subtotal (1 pair)*

Kr. 1 556,56

(exc. VAT)

Kr. 1 945,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +Kr. 1 556,56

*price indicative

RS Stock No.:
274-9900
Mfr. Part No.:
JALSOLID JY134 38
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Safety Boots

Series

JALSOLID JY134

Gender

Men

Size EU

38

Size UK

5

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Aluminium

Additional Safety Features

A

Resistance Features

Penetration Resistant, Water Resistant

Size US

6

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Fabric

Sole Material

Thermoplastic Polyurethane

Slip Resistance Rating

SRC

RoHS Status: Exempted

COO (Country of Origin):
TN
The Jallatte. Safety shoe protecting the electronic devices against electrostatic discharge phenomena. The electrostatic dissipative shoes are ESD environmental class II tested according to EN 61340 4 3 and EN 61340 5 1. This safety shoe has a padded tongue for good instep protection, combined with two side bellows to prevent any dirt from getting into the shoes. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.

Antistatic

Anti fatigue technology

Good chemical resistance

Heel stiffener to reinforce the heel seat

High resistance to abrasion and stretching

Long term durability in wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy