Heckel RUN-R PLANET Black Non-Metal Toe Capped Men's Safety Boots 6, EU 39 EN ISO 20345:2022

Subtotal (1 pair)*

Kr. 1 515,69

(exc. VAT)

Kr. 1 894,61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +Kr. 1 515,69

*price indicative

RS Stock No.:
284-7281
Mfr. Part No.:
6750339
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

RUN-R PLANET

Product Type

Safety Boots

Gender

Men

Size EU

39

Size UK

6

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Non-Metal

Size US

7

Additional Safety Features

SR

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

S1PL

Sole Material

Polyurethane

Upper Material

Polyester

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempted

COO (Country of Origin):
IT
The Uvex safety shoes feature a grippy PU20 sole for shock absorption, slip resistance, and resistance to oil and hydrocarbons, with a self-cleaning profile. Its upper is crafted from 100% recycled polyester made from PET bottles, reinforced with a TPU film and front for enhanced abrasion resistance, while the laces are also 100% recycled. The lining comprises 52% recycled polyester and 18% bamboo fibers, known for their excellent moisture absorption properties. Its tongue, made of breathable textile with stretch gussets, provides support and comfort akin to wearing slippers, while preventing material intrusion. Additionally, the non-metallic toe cap offers insulation against heat and cold, being lighter than steel and non-conductive.

Made from 24% recycled materials according to EN IS0 14021

700% non-metallic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy