Rockfall TC1070 Black Fibreglass Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011

Subtotal (1 pair)*

Kr. 1 462,77

(exc. VAT)

Kr. 1 828,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +Kr. 1 462,77

*price indicative

RS Stock No.:
287-9193
Mfr. Part No.:
TC1070-10
Brand:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Series

TC1070

Product Type

Safety Boots

Gender

Unisex

Size EU

44

Size UK

10

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Fibreglass

Size US

11

Resistance Features

Water Resistant

Midsole Material

Composite

Additional Safety Features

HRO

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Sole Material

Rubber

RoHS Status: Exempted

COO (Country of Origin):
CN
The Rock Fall safety boot is engineered for maximum durability and protection in demanding work environments. Constructed with a 100% non-metallic composition and featuring protective toecaps and midsoles, it ensures workplace safety. The boot is highly robust, crafted with specialist durability materials such as Force10 components, an Activ-Tex waterproof membrane, impact shield technology, and R-Ten thread. These features combine to provide exceptional durability, waterproofing, and impact resistance, making the Denver boot an ideal choice for those who require reliable protection and performance on the job.

Water-repellent full-grain black leather stitched with R-TEN abrasion-resistant thread

Protective fibreglass toecap and composite anti-penetration flexi-midsole

Anti-fatigue EVA foot bed with IMPACT SHIELD shock-reducing internal digging plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy