ABB Cable

Subtotal (1 unit)*

Kr. 472,11

(exc. VAT)

Kr. 590,14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 472,11

*price indicative

RS Stock No.:
253-1431
Mfr. Part No.:
2TLA020056R0200
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Enabling Switch Component

Accessory Type

Cable

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The ABB M12-C62 is a 6 m cable shielded with straight M12-5 male connector. The shield connected to pin3 (0V) on male connector.

10 meter cable with 5 poles (0.34 mm^2)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy