Subtotal (1 unit)*
Kr. 301,57
(exc. VAT)
Kr. 376,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 301,57 |
*price indicative
- RS Stock No.:
- 253-1439
- Mfr. Part No.:
- 2TLA020060R0100
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Safety Enabling Switch Component | |
| Accessory Type | Cable | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Enabling Switch Component | ||
Accessory Type Cable | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The ABB M12-CT0214 cable is transfer cable. The length is 20 cm, with 8 poles (0.34 mm^2) and shielding with straight M12-8 female and M12-5 male connectors. The shield connected to pin7 (0 V) on male connector. It can be used for connection of dalton to URAX or Tina 4A/Tina 8A.
Product net height x width x depth dimensions are 13 x 200 x 10 m
Product net weight is 0.498 kg