Subtotal (1 unit)*
Kr. 467,95
(exc. VAT)
Kr. 584,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 467,95 |
*price indicative
- RS Stock No.:
- 253-1440
- Mfr. Part No.:
- 2TLA020060R0400
- Brand:
- ABB
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
| Brand | ABB | |
| Accessory Type | Cable | |
| Product Type | Safety Enabling Switch Component | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Cable | ||
Product Type Safety Enabling Switch Component | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The ABB transfer cable is 20 cm long, it comes with 5 poles (0.34 mm^2). It is shielded, with straight M12-5 female and male connectors. The shield is connected to pin3 (0V) on male connector. It can be used for connection of DYNlink devices to tina 4A/tina 8A where the "info-pin" of each M12 connector works like a individual safe signal. (Note: Only allowed when connected to a pluto IQ input)
Rated control supply voltage 24 V
Suitable for Tina 4A, Tina 8A