Pilz 401112 Series Safety Enabling Switch, 3 Position

Subtotal (1 unit)*

Kr. 4 829,62

(exc. VAT)

Kr. 6 037,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 829,62

*price indicative

RS Stock No.:
340-249
Mfr. Part No.:
401112
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Series

401112

Product Type

Safety Enabling Switch

Number of Positions

3

Terminal Type

Cable

Minimum Operating Temperature

0°C

Housing Material

Polypropylene

Switch Contact Current

300mA

Contact Voltage

125V

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

2015/863/EU, RoHS 2011/65/EU, CE, EN 60947-5-1

Depth

45mm

Length

125mm

Width

45mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Pilz enabling switch features 3 levels and 1 signal contact, with a 6-core coiled cable (5 meters) that has an open end. It complies with the utilization category AC15/DC13sta. (EN 60947-5-1) and supports a voltage of 125 V for AC15 safety contacts, with a maximum current of 0.3 A for AC15 safety contacts.

CE approved

Material of cable insulation is PUR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy