Univet 5X2 Safety Glasses, Crack Resistant, Chemical Resistant, Impact Resistant, Clear Polycarbonate Lens, Lexxy
- RS Stock No.:
- 194-134
- Mfr. Part No.:
- 5X2.03.02.00
- Brand:
- Univet
Subtotal (1 unit)*
Kr. 125,73
(exc. VAT)
Kr. 157,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 79 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 125,73 |
*price indicative
- RS Stock No.:
- 194-134
- Mfr. Part No.:
- 5X2.03.02.00
- Brand:
- Univet
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
| Brand | Univet | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Resistance Features | Crack Resistant, Chemical Resistant, Impact Resistant | |
| Standards/Approvals | ISO 16321, ANSI certified | |
| Frame Style | Spectacle | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Lexxy | |
| Series | 5X2 | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Univet | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Resistance Features Crack Resistant, Chemical Resistant, Impact Resistant | ||
Standards/Approvals ISO 16321, ANSI certified | ||
Frame Style Spectacle | ||
EN 166 Frame Marking Yes | ||
Frame Material Lexxy | ||
Series 5X2 | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The Univet Safety glasses designed to fit seamlessly over any prescription frame, whether thin or large. It offers an expansive 15% increase in field of vision without the bulkiness associated with traditional safety OTG.
Protection against Liquids
Dust protection
Related links
- Univet 5X2 Safety Glasses Chemical Resistant Clear Polycarbonate Lens, Lexxy
- Univet 5X2 Safety Goggles Impact Resistant Lexxy
- Univet 553Z BCB Safety Glasses Clear Polycarbonate Lens, Polycarbonate
- Active Gear V100 Safety Glasses Impact Resistant Polycarbonate
- Active Gear V650 Safety Glasses Impact Resistant, Clear Polycarbonate Lens
- Active Gear V621 Safety Glasses Impact Resistant, Clear Polycarbonate Lens
- Active Gear V660 Safety Glasses Impact Resistant, Clear Polycarbonate Lens
- Active Gear V620 Safety Glasses Impact Resistant, Clear Polycarbonate Lens