JSP Safety Glasses & Shield, Surface Damage By Fine Particles, Hot Solid Projections, Dust Resistant, Impact Resistant,

Subtotal (1 unit)*

Kr. 100,10

(exc. VAT)

Kr. 125,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 100,10

*price indicative

RS Stock No.:
176-8930
Mfr. Part No.:
ASA940-063-051
Brand:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Product Type

Safety Glasses & Shield

Lens Colour

Clear

Frame Colour

Silver, Yellow, White, Slate Grey, Black, Blue

Resistance Features

Surface Damage By Fine Particles, Hot Solid Projections, Dust Resistant, Impact Resistant, Molten Metal, Electric Arc Resistant, Scratch Resistant, Arc Flash, Solar Radiation Resistant, UV Protection, Anti-Mist Coating, Infrared Protection, Liquid Splash, Chemical Resistant, Anti-Fog Coating

Standards/Approvals

EN397, EN379, EN50365, EN166, EN172, EN171, EN170, EN1731, EN352-3, EN169, EN168, EN175, EN208, EN167, EN207

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Frame Material

Aluminium, Stainless Steel, Steel Mesh, Acetate, Polypropylene, Polycarbonate, Galvanised Carbon Steel

EN 166 Lens Marking

Yes

RoHS Status: Exempted

COO (Country of Origin):
TW

JSP Safety Glasses


The JSP Stealth CoverLite safety glasses are K rated glasses. It is available in black colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy