Global Laser 1997-02 Safety Spectacles, Impact Resistant, Yellow, Black, Acetate
- RS Stock No.:
- 260-5833
- Mfr. Part No.:
- 1997-05-000
- Brand:
- Global Laser
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 665,44
(exc. VAT)
Kr. 2 081,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 13 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 665,44 |
| 5 - 9 | Kr. 1 582,15 |
| 10 - 24 | Kr. 1 503,90 |
| 25 + | Kr. 1 427,25 |
*price indicative
- RS Stock No.:
- 260-5833
- Mfr. Part No.:
- 1997-05-000
- Brand:
- Global Laser
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
| Brand | Global Laser | |
| Lens Colour | Yellow | |
| Product Type | Safety Spectacles | |
| Frame Colour | Black | |
| Resistance Features | Impact Resistant | |
| Frame Style | Over Spectacle | |
| Standards/Approvals | ANSI Z87, EN207 | |
| Bifocal Lens | Yes | |
| EN 207/208 Laser Safe | Yes | |
| EN 166 Frame Marking | Yes | |
| Series | 1997-02 | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Acetate | |
| Select all | ||
|---|---|---|
Brand Global Laser | ||
Lens Colour Yellow | ||
Product Type Safety Spectacles | ||
Frame Colour Black | ||
Resistance Features Impact Resistant | ||
Frame Style Over Spectacle | ||
Standards/Approvals ANSI Z87, EN207 | ||
Bifocal Lens Yes | ||
EN 207/208 Laser Safe Yes | ||
EN 166 Frame Marking Yes | ||
Series 1997-02 | ||
EN 166 Lens Marking Yes | ||
Frame Material Acetate | ||
- COO (Country of Origin):
- US
The Global Laser Enhancement Glasses, which is enhance projections in the green wavelength range (510nm to 580nm) by blocking light in other wavelengths, and thus improving, the visibility in outdoors.
Enhances visibility in the wavelength range of 510nm to 580nm
Improves visibility in sunlight or bright lighting conditions
Adjustable frame size
Meets ANSI Z87 impact standards
Related links
- Riley STREAM EVO Safety Spectacles Moisture Resistant Solar Radiation Resistant, Clear
- Riley FLUX Safety Spectacles UV Resistant Black Polycarbonate Lens, Thermoplastic
- Avit AV13020 Safety Spectacles Clear Polycarbonate
- Bolle SQUALE Safety Spectacles Clear Polycarbonate
- Global Laser 1997-02 Laser Enhancement Glasses Black
- Global Laser 9090-05-118 Safety Spectacles Black
- Global Laser Safety Spectacles, Green
- Global Laser 1990-30 Safety Spectacles, Green