KRATOS SAFETY FA1020601A Safety Harness, 140 kg Max, ML

Subtotal (1 unit)*

Kr. 2 149,92

(exc. VAT)

Kr. 2 687,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 149,92

*price indicative

RS Stock No.:
608-404
Mfr. Part No.:
FA1020601A
Brand:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Harness Size

ML

Product Type

Safety Harness

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Leg, Shoulder, Waist

Padding Location

Soft Padding On Shoulder, Waist and Leg Straps

Harness Material

Polyester

Standards/Approvals

EN 361:2002, EN 358:2018, EN 813:2008

RoHS Status: Exempted

COO (Country of Origin):
IN
The KRATOS SAFETY Suspension Body Harness Comfort features multiple attachment points including one dorsal and one sternal D-ring for fall arrest, a ventral D-ring at waist level for rope access, and two lateral D-rings for work positioning. It offers adjustable shoulder, thigh straps, and waist belt for a customizable fit, with combination buckles on the shoulders and automatic buckles on the thighs for ease of use. Designed for fall arrest, work positioning, rescue, and rope access, it includes four tool-holding webbing loops and three rings for carrying extra karabiners and accessories. The harness is easy to put on and remove thanks to a steel triple action-locking Keylock karabiner positioned just above the ventral attachment point. It complies with EN361:2002, EN358:2018, and EN813:2008 standards, making it ideal for fall arrest, work positioning, rescue, and rope access applications.

Soft padding on shoulder

Waist and leg straps for an extended comfort

Can be used by a user with a maximum weight of 140 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy