3M 1161646 Harness, 140 kg Max, L

Subtotal (1 unit)*

Kr. 3 326,73

(exc. VAT)

Kr. 4 158,41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 326,73

*price indicative

RS Stock No.:
196-5566
Distrelec Article No.:
303-96-742
Mfr. Part No.:
1161646
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Harness Size

L

Product Type

Harness

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Leg

Buckle Type

Quick Connect

Harness Colour

Red, Black

Harness Material

Polyester

Padding Location

Leg

Harness Points

2

Standards/Approvals

EN 361:2002, CE, EN 358:1999

3M Protecta Comfort Belt Fall Arrest Harness


3M™ Protecta® Comfort Belt Style Fall Arrest Harness with Horizontal Leg Straps

Features and Benefits


• Comfort belt

• Quick connect buckles

• Rear fall arrest D-ring

• 1 x sternal fall arrest D-ring

• 2 x work positioning D-rings

Applications


3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety quipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.

Why Choose 3M?


When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS combine their excellent customer service with 3M’s high quality product range to offer you the choice you need to make your workplace as safe as possible.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy