Petzl C073FA01 Safety Harness, 140 kg Max, 1
- RS Stock No.:
- 217-5626
- Mfr. Part No.:
- C073FA01
- Brand:
- Petzl
Subtotal (1 unit)*
Kr. 2 499,22
(exc. VAT)
Kr. 3 124,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 499,22 |
*price indicative
- RS Stock No.:
- 217-5626
- Mfr. Part No.:
- C073FA01
- Brand:
- Petzl
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
| Brand | Petzl | |
| Harness Size | 1 | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Belt Included | No | |
| Adjustable Straps | Shoulder, Leg | |
| Harness Colour | Yellow, Black | |
| Padding Location | Shoulder, Leg | |
| Harness Material | Nylon, Polyester, Steel, Aluminium | |
| Harness Points | 1 | |
| Standards/Approvals | CE, EN 361 EAC ANSI Z359.11, CSA Z259.10 | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Harness Size 1 | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Belt Included No | ||
Adjustable Straps Shoulder, Leg | ||
Harness Colour Yellow, Black | ||
Padding Location Shoulder, Leg | ||
Harness Material Nylon, Polyester, Steel, Aluminium | ||
Harness Points 1 | ||
Standards/Approvals CE, EN 361 EAC ANSI Z359.11, CSA Z259.10 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Petzl NEWTON EASYFIT International version Size 1 fall arrest harness used as personal protective equipment for fall protection. The strap is made up of polyester material and buckle is of steel material.
Quick and easy to put on
Lifetime is 10 years
High compatibility
CE EN 361 EAC ANSI Z359.11, CSA Z259.10