MSA Safety 10205850 Safety Harness, 140 kg Max, Standard

Subtotal (1 unit)*

Kr. 868,52

(exc. VAT)

Kr. 1 085,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 14 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 868,52

*price indicative

RS Stock No.:
241-6433
Mfr. Part No.:
10205850
Brand:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Product Type

Safety Harness

Harness Size

Standard

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Chest

Buckle Type

Quick-Fit

Harness Colour

Green

Harness Material

Steel, Polyester, Chest Buckle: Steel, D-Ring: Steel

Padding Location

Waist (Version with Waist Belt)

Standards/Approvals

EN 1497:2007 (Version with Shoulder Loops), EN 358:2018 (Version with Waist Belt), EN 361:2002

RoHS Status: Exempted

COO (Country of Origin):
MX

MSA Safety Harness, Green Harness, 140kg Weight Capacity - 10205850


This safety harness is a personal fall-protection device designed for work-at-height applications. It combines polyester webbing with steel fittings to provide a restraint and fall-arrest Interface for users operating in environments where secure attachment and controlled suspension are required. Two configuration options are available to suit different tasks: a version with shoulder loops and a version with a waist belt offering padded support.

Features and Benefits:


• Quick-fit buckle allows fast donning and removal
• Chest buckle constructed from steel for secure fastening
• D-ring MADE of steel for dependable attachment points
• Adjustable chest strap enables personalised fit and stability
• Waist padding on belt version reduces pressure during suspension

Applications


• Suitable for rope-access and vertical rescue operations
• Ideal for technicians performing confined-space entry
• Used with fall-arrest systems compliant with EN 361:2002
• Can be used for work requiring waist-belt support

Which standards cover the shoulder-loop configuration?


The shoulder-loop variant meets EN 1497:2007 for rescue and suspension use.

What certification applies to the waist-belt configuration?


The waist-belt version is compliant with EN 358:2018 for work-positioning belts.

What is the maximum user mass the harness supports?


It is rated for a maximum user mass of 140kg.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy