Subtotal (1 pack of 10 units)*
Kr. 277,08
(exc. VAT)
Kr. 346,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 277,08 | Kr. 27,708 |
*price indicative
- RS Stock No.:
- 340-297
- Mfr. Part No.:
- 540310
- Brand:
- Pilz
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
| Brand | Pilz | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Screw | |
| Series | 540310 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Safety Interlock Component | ||
Accessory Type Screw | ||
Series 540310 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The Pilz screws feature a one-way slot and have dimensions of M4x16. Made from stainless steel, they are durable and corrosion-resistant. Supplied in a pack of 10 pieces, they are compatible with actuators such as PSEN 1.1, PSEN 2.1, PSEN me1.x AS, and PSEN me4, providing a secure fastening solution for these safety devices.
Net weight is 16 g
Related links
- Pilz 540030 Series Bolt
- Pilz PSEN Series Extension
- Pilz PSEN b1 Series Bolt and Handle
- Pilz PSEN me5S Series Escape Release
- Schmersal EXVS Series Screw Plug
- ABB 1SCA Series Safety Interlock Switch
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- SICK RE15 Series Actuator for Use with RE15-Sxxx