Subtotal (1 unit)*
Kr. 553,01
(exc. VAT)
Kr. 691,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 553,01 |
*price indicative
- RS Stock No.:
- 146-5873
- Mfr. Part No.:
- TESK-ZS
- Brand:
- Schmersal
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
| Brand | Schmersal | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Spare Hinge | |
| Series | TESK | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Safety Interlock Component | ||
Accessory Type Spare Hinge | ||
Series TESK | ||
- COO (Country of Origin):
- DE
Schmersal Spare Hinge, For Use With TESK Hinge Switches,270° Rotation Angle - TESK Series - TESK-ZS
Need to replace the hinge on your machine guard door? Choose this spare hinge from Schmersal. It's designed to monitor the position of the door, ensuring it remains closed to protect personnel from accidents. Thanks to its wide rotation angle of 270°, the door is able to open enough to give you easy access to your machinery. As it's made from tough die-cast zinc, this hinge is resistant to impact and corrosion for durability in harsh environments. A mechanical service life of more than one million operations means you can rely on it for long-term performance.
Features & Benefits
• IP65 rating indicates it's protected against dust and low-pressure water jets
• Complies with IEC 60947-5-1 standards for low-voltage switchgear and controlgear
• Wide operating temperature range between -25°C and +65°C for use in harsh environments
Applications
• Construction industry
• Printing presses
• Oil and gas industries
• Food production and packaging
Where should I mount this hinge?
You can mount this hinge either on the inside or on the surface of standard aluminium profile frames, making it a versatile option.
Related links
- Schmersal TESK Hinge Switch 1 NO/2 NC
- Schmersal TESK Safety Hinge Switch 1 NO/2 NC
- Schmersal TES/S Series Hinge
- Schmersal Hinge
- Siemens 3SX Series Hinge
- Bernstein AG SHS3 Series Hinge
- Schmersal ZS Series Plunger Switch IP67 Plastic Housing, 230V ac
- Schmersal EX-ZS 335 Series Plunger Limit Switch IP67 230V ac, 4A