Allen Bradley Guardmaster 442 g Series Extended Shaft

Subtotal (1 unit)*

Kr. 522,24

(exc. VAT)

Kr. 652,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 522,24

*price indicative

RS Stock No.:
151-2408
Mfr. Part No.:
442G-MABASHFT
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Product Type

Safety Interlock Component

Accessory Type

Extended Shaft

Series

442 g

COO (Country of Origin):
DE
Allen-Bradley Guardmaster 442G Multifunctional Access Box, an integrated access control and guard locking device which provides a complete safeguarding solution for full body access applications. A high holding force, wide tolerance to guard misalignment (+/-5 mm), and an escape release option make the 442G an ideal choice for safeguarding large guard doors typically used in applications where full body access to the safeguarded area is required.

High holding force 2000N

Unique RFID coded bolt actuator

Four bright LEDs provide status and diagnostics

Outputs for door position, bolt position, and lock status are available to the control system

Two integrated hasps available to affix padlocks

250mm 442G-MAB, Extended Shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy