Allen Bradley Guardmaster 440F Series C Rail
- RS Stock No.:
- 151-2531
- Mfr. Part No.:
- 440F-R1212
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
Kr. 701,27
(exc. VAT)
Kr. 876,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 701,27 |
*price indicative
- RS Stock No.:
- 151-2531
- Mfr. Part No.:
- 440F-R1212
- Brand:
- Allen Bradley Guardmaster
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
| Brand | Allen Bradley Guardmaster | |
| Product Type | Safety Interlock Component | |
| Accessory Type | C Rail | |
| Series | 440F | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Safety Interlock Component | ||
Accessory Type C Rail | ||
Series 440F | ||
- COO (Country of Origin):
- GB
Allen Bradley Guardmaster C-Rail For Pressure-Sensitive Safety Edge System, 25 (W) x 10mm (H) - 440F-R1212
Use this C-rail from Rockwell Automation's Allen Bradley Guardmaster range to attach your pressure-sensitive safety edge system to a machine guard. When the system detects pressure on its surface, it signals the control unit to reverse or stop the operation of the guard. This helps prevent operator injury and machine damage from hard impacts. The C-rail also protects the internal sensor of the safety system from abrasion. For added durability, it's made from aluminium which is tough and resistant to corrosion.
• Dimensions of 25 (W) x 10mm (H) offer ample coverage over a broad safety edge system for a secure hold
• Compatible with all Safedge profiles for ease of installation
Standards and Certifications
• ISO/EN 62061 (International Organisation for Standardisation/European Norm)
• CE (Conformitè Europëenne)
• European EMC (Electromagnetic Compatibility) Directive
Aluminium type, Type C112/A. Suitable for all profiles
Where should I use a pressure-sensitive safety edge system?
A pressure-sensitive safety edge system is suitable for use in movable machine guards that are frequently accessed by personnel. You'll typically find this system in applications like revolving doors, automation robots and moving machinery beds.
Related links
- Allen Bradley Guardmaster 440F Series Connector
- Allen Bradley Guardmaster 440F Series Resistor
- Allen Bradley Guardmaster 440F Series Connecting Cable
- Allen Bradley Guardmaster 440F Series Safedge Profile
- Allen Bradley Guardmaster 440F Series Closing Cap
- Allen Bradley 440F Series Closing Cap Guardmaster
- Allen Bradley Guardmaster 440F Pressure Mat, Aluminium 1 m x 500mm
- Allen Bradley Guardmaster 440F Safety Mat, Aluminium 1 m x 1m