Bernstein AG SLC Safety Interlock Switch Actuator Included, Fibreglass Reinforced Thermoplastic, Guard Lock Interlock
- RS Stock No.:
- 189-5311
- Mfr. Part No.:
- 6018200015
- Brand:
- Bernstein AG
Subtotal (1 unit)*
Kr. 1 867,52
(exc. VAT)
Kr. 2 334,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 867,52 |
*price indicative
- RS Stock No.:
- 189-5311
- Mfr. Part No.:
- 6018200015
- Brand:
- Bernstein AG
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
| Brand | Bernstein AG | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Guard Lock Interlock | |
| Actuator Included | Yes | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | SLC | |
| Switch Contact Current | 5A | |
| IP Rating | IP67 | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC, CSA | |
| Width | 42mm | |
| Length | 192mm | |
| Depth | 44mm | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Safety Interlock Switch | ||
Lock Type Guard Lock Interlock | ||
Actuator Included Yes | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series SLC | ||
Switch Contact Current 5A | ||
IP Rating IP67 | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC, CSA | ||
Width 42mm | ||
Length 192mm | ||
Depth 44mm | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- DE
Lightweight yet robust: Hybrid of metal and plastic
Flexible contact assembly
Integrated manual release
Symmetrical design
Five actuating positions
Rotatable head (4x90°)
Fail-safe guard locking system
Optional emergency exit
Optional emergency release
M12 connector as an option
Enclosure: Thermoplastic, glass fibre reinforced
Cover: Thermoplastic, glass fibre reinforced
Operating device: Metal
Latching force: 1500 N
Ambient temperature: -25 °C to + 55 °C
Switching principle: 4 slow-action-contacts
Contacts
Rated operational voltage Ue: 240 V AC / 24 V DC
Utilization category:
AC-15, Ue / Ie 240 V / 1,5 A
DC-13, Ue / Ie 24 V / 1,5 A, 250 V / 0,11 A
Solenoid
Operating voltage: 24 V AC / DC or 110 V AC or 230 V AC
Safety data B10D: 2 x106 cycles
Related links
- Bernstein AG SLC Safety Interlock Switch Actuator Included Interlock
- Bernstein AG SLC Safety Interlock Switch Actuator Included Key
- Bernstein AG SLC Safety Interlock Switch Interlock, Guard
- Bernstein AG SLC Safety Interlock Switch Interlock
- Bernstein AG SKT Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Bernstein AG SKI Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Key
- Pilz Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Banner SI-LS83 Safety Switch Actuator Included Interlock