Bernstein AG Safety Interlock Switch Actuator Included

Subtotal (1 unit)*

Kr. 93,32

(exc. VAT)

Kr. 116,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 93,32

*price indicative

RS Stock No.:
189-5314
Mfr. Part No.:
3911742390
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Safety Interlock Switch

Actuator Included

Yes

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Length

71.5mm

Standards/Approvals

No

Width

15mm

Depth

9mm

COO (Country of Origin):
DE
On actuation, the switching element and actuator are either brought together or separated. Using increased extraction force on the actuator, BERNSTEIN safety switches prevent the safety door from being opened unintentionally.

Proven standard model among the actuators. Minimum actuating radius 800 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy