Telemecanique Sensors XCSLF Safety Rated Interlock Switch, Key Actuator Included, Zinc Alloy, Key

Subtotal (1 unit)*

Kr. 6 836,54

(exc. VAT)

Kr. 8 545,68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 836,54

*price indicative

RS Stock No.:
211-0016
Mfr. Part No.:
XCSLF3737612
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Safety Rated Interlock Switch

Lock Style

Key

Lock Type

Key

Actuator Included

Yes

Safety Contacts

2 NO/1 NC

Housing Material

Zinc Alloy

Series

XCSLF

Contact AC Voltage

240V ac

IP Rating

IP67

Switch Contact Current

270mA

Minimum Operating Temperature

-25°C

Hazardous Area Certification

No

Maximum Operating Temperature

40°C

Width

44mm

Length

205mm

Standards/Approvals

EN, UL, CSA, IEC

Depth

113mm

Number of Head Directions

1

Conduit Entry

M20

RoHS Status: Exempted

COO (Country of Origin):
ID
The Schneider Electric Preventa XCSLF series is safety interlock switch made of metal material. It has 2NC + 1NO slow break and break before make contacts. It is compact in design and has LED for actuator withdrawn and inserted signalling.

IP degree of protection IP66 conforming to EN/IEC 60529 and EN/IEC 60947-5-1

Mechanical durability up to 30000 cycles

Shock resistance 10 gn for 11 ms conforming to IEC 60068-2-27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy