Omron D4GS Safety Rated Interlock Switch, Keyed, Plastic, Key

Subtotal (1 unit)*

Kr. 1 843,25

(exc. VAT)

Kr. 2 304,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 843,25

*price indicative

RS Stock No.:
215-5030
Mfr. Part No.:
D4GS-N4R-5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Lock Style

Keyed

Product Type

Safety Rated Interlock Switch

Lock Type

Key

Actuator Included

No

Safety Contacts

1 NO/1 NC

Housing Material

Plastic

Series

D4GS

Contact DC Voltage

250V

Minimum Operating Temperature

-30°C

IP Rating

IP67

Contact AC Voltage

240V ac

Switch Contact Current

2.5A

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Depth

85mm

Number of Head Directions

1

Length

85mm

Standards/Approvals

UL, CQC

Width

30mm

Omron D4GS Series Safety Rated Interlock Switch, 240V Contact AC Voltage, 1 NO/1 NC Safety Contacts - D4GS-N4R-5


This safety-rated interlock switch is a Compact keyed device intended to monitor and lock access to guards and doors in industrial systems. It is designed for applications requiring a keyed lock mechanism and direct-opening safety contacts to interrupt hazardous machinery circuits. The unit is constructed from plastic with a sealed main body for use where ingress resistance is required and is suited to control circuits in automation and electrical installations.

Features & Benefits


• 1NO/1NC contact set provides safety and auxiliary functions
• IP67 main-body protection enables use in wet conditions
• Operates across -30 to 70°C for varied ambient temperatures
• Rated for AC 240V and DC 250V to suit control voltages
• Contact current capacity of 2.5A supports modest loads

**Applications**


• Suitable for guarding on automated presses and conveyors
• Ideal for safety monitoring on enclosure doors in production lines
• Used with programmable controllers for machine interlocking inputs
• Can be used for access control on maintenance hatches in plants

What mounting orientations are possible with this product?


It supports both front and rear mounting to accommodate confined or variable installation spaces.

How does the key Interface tolerate mechanical shock and vibration?


The operating key features a rubber-mounted hole to absorb vibration and reduce impact transmission to the switch head.

How is cable connection handled for field wiring?


The unit is supplied with a multi-core cable (UL2464, AWG22) finished to an o.d. of 7.2 mm and requires unused cores to be cut back to the outer sheath during installation.

What electrical protection is recommended for short-circuit conditions?


Use a gI or gG fuse sized according to IEC 60269 recommendations when operating to EN ratings and calculate breaking capacity at 150–200% of rated current.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy