Banner SI-RF Safety Interlock Switch, Thermoplastic, Non-Contact

Subtotal (1 unit)*

Kr. 286,00

(exc. VAT)

Kr. 357,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 286,00

*price indicative

RS Stock No.:
232-5256
Mfr. Part No.:
SI-RF-A
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Safety Interlock Switch

Lock Type

Non-Contact

Actuator Included

No

Housing Material

Thermoplastic

Series

SI-RF

IP Rating

IP69

Hazardous Area Certification

No

Standards/Approvals

Cat 4, PL e, or SIL CL 3

COO (Country of Origin):
HU
The Banner SI-RF non-contact RF safety switch has thermoplastic primary housing material. It has relative humidity of 93% @ 50 °C and IP69 IP rating. It has series connection of up to 32 sensors, maintaining the highest levels of safety. Diagnostic options include In-Series Diagnostic ISD bussed signals and on-sensor LED codes. PNP auxiliary outputs on select models indicate door status and has protection class rating of IP69.

Device shape rectangular

Minimum temperature -25 °C

Maximum temperature +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy