ABB 2TLA0500 Safety Interlock Switch, Key Actuator Included, Plastic, Interlock
- RS Stock No.:
- 253-1503
- Mfr. Part No.:
- 2TLA050003R0110
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 2 597,54
(exc. VAT)
Kr. 3 246,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 597,54 |
*price indicative
- RS Stock No.:
- 253-1503
- Mfr. Part No.:
- 2TLA050003R0110
- Brand:
- ABB
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
| Brand | ABB | |
| Lock Style | Key | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | NC, 2 NO | |
| Housing Material | Plastic | |
| Series | 2TLA0500 | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Depth | 98mm | |
| Length | 34mm | |
| Width | 34mm | |
| Standards/Approvals | UL 60947-4-1, IEC 60947-5-5, EN ISO 13850, UL 60947-1 | |
| Conduit Entry | M3 x 20 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Lock Style Key | ||
Product Type Safety Interlock Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts NC, 2 NO | ||
Housing Material Plastic | ||
Series 2TLA0500 | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Depth 98mm | ||
Length 34mm | ||
Width 34mm | ||
Standards/Approvals UL 60947-4-1, IEC 60947-5-5, EN ISO 13850, UL 60947-1 | ||
Conduit Entry M3 x 20 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The ABB MKey5 SSH switch has a plastic body and stainless steel head, and offers 12N of holding force. This IP67 rated, safety interlock switch is delivered with standard key.
2NO and 1NC guard open
3xM20 conduits entries
Related links
- ABB 2TLA0500 Safety Interlock Switch Die Cast, Interlock
- ABB MKey5+ SSH Switch Safety Interlock Switch Plastic, Interlock
- ABB MKey5+ Switch Safety Interlock Switch Plastic, Interlock
- ABB MKey5+ Z Switch Safety Interlock Switch Stainless Steel, Interlock
- ABB MKey8Z 24VDC Switch Safety Interlock Switch Stainless Steel, Interlock
- ABB MKey8 24VDC Switch Safety Interlock Switch Stainless Steel, Interlock
- ABB MKey9M 24VDC Switch Safety Interlock Switch Stainless Steel, Interlock
- ABB MKey8 24VDC Switch Safety Interlock Switch Die Cast, Interlock