SICK MLP1 Safety Switch, Power Actuator Included, Aluminium

Subtotal (1 unit)*

Kr. 4 852,85

(exc. VAT)

Kr. 6 066,06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 852,85

*price indicative

RS Stock No.:
285-4135
Mfr. Part No.:
MLP1-SMUA0AC
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Lock Style

Power

Product Type

Safety Switch

Actuator Included

Yes

Safety Contacts

1 NC

Housing Material

Aluminium

Series

MLP1

Contact AC Voltage

230V ac

IP Rating

IP67

Contact DC Voltage

24V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Depth

120mm

Width

38.5mm

Standards/Approvals

IEC 60529

Length

60mm

COO (Country of Origin):
MY

SICK MLP1 Series Safety Switch, 60mm Length, Aluminium Housing - MLP1-SMUA0AC


This safety switch is an IP67-rated interlock designed for industrial access protection where electrical locking is required. It uses RFID sensing and a power-to-lock mechanism to secure guards and doors while providing self-monitoring semiconductor outputs for safety functions. The unit operates within standard industrial ambient conditions and includes an actuator for straightforward installation.

Features and Benefits:


• SIL3 safety integrity for high-risk functional applications
• Category4 safety architecture delivering PL e performance
• Power-to-lock operation with 350mA lock current when Active
• Self-monitoring OSSD outputs with ≤100mA output current
• IP67 aluminium housing allowing outdoor and washdown use

Applications


• Suitable for safeguarding production cell access points
• Ideal for use on electrically locked safety guards
• Used with control systems requiring OSSD diagnostics
• Can be used for machine doors needing coded interlocks
• Suitable for environments with frequent cleaning operations

What supply voltages are required for operation?


The sensor and magnet both use 24V DC with specified operating ranges for individual and cascade connections.

How does cascade connection affect timing?


Response, release and risk times increase proportionately in a cascade by the number of connected switches.

Which outputs indicate diagnostics and safety status?


Two self-monitoring semiconductor outputs provide safety signals and a separate diagnostic output offers status information.

What materials are used for the actuator and Anchor plate?


The actuator housing is fibreglass-reinforced PVC and the Anchor plate is nickel-plated steel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy