SICK TR4 Safety Switch, RFID Actuator Included, Valox

Subtotal (1 unit)*

Kr. 1 761,49

(exc. VAT)

Kr. 2 201,86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 761,49

*price indicative

RS Stock No.:
285-4380
Mfr. Part No.:
TR4-SAM03PB
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Lock Style

RFID

Product Type

Safety Switch

Actuator Included

Yes

Safety Contacts

2

Housing Material

Valox

Series

TR4

Switch Contact Current

200mA

Contact AC Voltage

230V ac

IP Rating

IP69K, IP67

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V dc

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

IEC 60529

Number of Head Directions

5

Length

67.1mm

Width

19.8mm

COO (Country of Origin):
DO

SICK TR4 Series Safety Switch, 24V DC Supply Voltage, Valox Housing - TR4-SAM03PB


This safety switch is a non-contact RFID interlock designed for machine-safety applications where monitored access and diagnostics are required. It provides dual safe outputs with self-monitoring semiconductor signalling for integration in control-cabinet safety circuits. The device operates from a 24V DC supply and includes a 3M cable for connection, offering LED status indication and a Compact cylindrical form suited to confined installations.

Features and Benefits:


• SIL 3 safety level delivering high functional safety performance
• Category 4 classification enabling Advanced safety architectures
• Two self-monitoring outputs providing separated safety signalling
• IP69K / IP67 rating permitting wash-down and high-pressure cleaning
• Temperature resilient -25°C to 70°C supporting harsh environments

Applications


• Suitable for industrial RFID interlock switch installations on guards
• Ideal for food-industry areas requiring IP69K hygiene cleaning
• Used with control-cabinet safety logic for series monitoring
• Can be used for access monitoring on automated production lines
• Suitable for integration where a Compact safety-switch form factor is needed

How are external faults detected and handled?


External faults such as short-circuit or cross-circuit are detected within the device

detection time is specified as up to 100 MS and the safe state drives at least one semiconductor output to OFF.

What supply and output electrical limits apply?


Supply voltage is 24V DC with an operating range of 20.4V DC to 26.4V DC and each output can source up to 200mA.

What mechanical durability can I expect for switching cycles?


The electrical life is rated at 10x10^6 switching cycles under specified conditions.

How is the device connected and what cable options exist?


It ships with a 3M PVC-sheathed cable with 0.25mm² conductors and permits fixed installations up to 200m total cable length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy