SICK TR4 Safety Switch, RFID Actuator Included, Valox
- RS Stock No.:
- 285-4387
- Mfr. Part No.:
- TR4-SBU01CB
- Brand:
- SICK
Subtotal (1 unit)*
Kr. 2 613,07
(exc. VAT)
Kr. 3 266,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 613,07 |
*price indicative
- RS Stock No.:
- 285-4387
- Mfr. Part No.:
- TR4-SBU01CB
- Brand:
- SICK
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
| Brand | SICK | |
| Lock Style | RFID | |
| Product Type | Safety Switch | |
| Actuator Included | Yes | |
| Safety Contacts | 2 safe outputs | |
| Housing Material | Valox | |
| Series | TR4 | |
| IP Rating | IP69K, IP67 | |
| Switch Contact Current | 200mA | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Number of Head Directions | 5 | |
| Standards/Approvals | IEC 60529 | |
| Width | 30.4mm | |
| Length | 67.1mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Lock Style RFID | ||
Product Type Safety Switch | ||
Actuator Included Yes | ||
Safety Contacts 2 safe outputs | ||
Housing Material Valox | ||
Series TR4 | ||
IP Rating IP69K, IP67 | ||
Switch Contact Current 200mA | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Number of Head Directions 5 | ||
Standards/Approvals IEC 60529 | ||
Width 30.4mm | ||
Length 67.1mm | ||
- COO (Country of Origin):
- DO
SICK TR4 Series Safety Switch, 24V DC Supply Voltage, IP69K - TR4-SBU01CB
This safety switch is a non-contact RFID interlock designed for machine guarding and access monitoring in industrial environments. It operates as a sensor-and-actuator system with self-monitoring semiconductor outputs to provide safety-relevant switching for guarded machinery. The unit is intended for use where robust environmental protection and high functional safety are required, and it connects via an 8-pin M12 cable for integration with evaluation units and series wiring topologies.
Features and Benefits:
• SIL 3 safety integrity level for higher risk reduction
• Category 4 design achieving PL e performance
• Two safe outputs providing independent OSSD signalling
• IP69K and IP67 enclosure resisting dust and high-pressure washdown
• Valox housing enabling operation up to 70°C ambient
• Category 4 design achieving PL e performance
• Two safe outputs providing independent OSSD signalling
• IP69K and IP67 enclosure resisting dust and high-pressure washdown
• Valox housing enabling operation up to 70°C ambient
Applications
• Used for guarding production-cell access points
• Suitable for food-industry washdown environments
• Ideal for safety series connections with diagnostics
• Can be used with safe evaluation units via M12 cable
• Used for multi-directional interlock of hinged guards
• Suitable for food-industry washdown environments
• Ideal for safety series connections with diagnostics
• Can be used with safe evaluation units via M12 cable
• Used for multi-directional interlock of hinged guards
What supply voltage range does it accept?
It accepts 24V DC within a 20.4V DC to 26.4V DC range.
How are the safety outputs configured and protected?
It provides two self-monitoring semiconductor outputs (OSSDs) with monitored short-circuit and cross-circuit detection.
What connection options and cable details are available?
It uses an 8-pin M12 plug with a 0.2m cable
long connections up to 200m are supported and cable diameter is 6.5mm.
How does the device indicate status and diagnostics?
Multiple LEDs give status feedback and it supports series diagnostics via Flexi Loop when used with compatible evaluation units.
What mechanical approvals and environmental resistances are specified?
It meets vibration and shock tests and carries IEC60529 classification IP67 Plus IP69K for high-pressure cleaning.
Related links
- SICK TR4 Safety Switch Valox
- SICK TR4 Safety Interlock Switch Valox
- SICK Type 4 (En Iso 14119) Category 4 (EN ISO 13849) TR4 Safety Switch Valox
- SICK TR4 Safety Interlock Switch Vistal
- SICK STR1 Safety Interlock Switch Valox
- SICK STR1 Safety Switch Vistal
- SICK STR1 Safety Switch Vistal, Electronic
- SICK RE31 Safety Switch Fibreglass Reinforced Polyphenylene Sulphide, Magnet