SICK RE1 Safety Interlock Switch, Magnet Actuator Included, Vistal, Magnet
- RS Stock No.:
- 285-8969
- Mfr. Part No.:
- RE15-SA03
- Brand:
- SICK
Subtotal (1 unit)*
Kr. 676,60
(exc. VAT)
Kr. 845,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 676,60 |
*price indicative
- RS Stock No.:
- 285-8969
- Mfr. Part No.:
- RE15-SA03
- Brand:
- SICK
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
| Brand | SICK | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Magnet | |
| Lock Type | Magnet | |
| Actuator Included | Yes | |
| Safety Contacts | 1 NC, 1 NO | |
| Housing Material | Vistal | |
| Series | RE1 | |
| Switch Contact Current | 100mA | |
| IP Rating | IP67 | |
| Number of Auxiliary Contacts | 1 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 230V ac | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 60°C | |
| Depth | 13mm | |
| Number of Head Directions | 5 | |
| Standards/Approvals | CE | |
| Length | 36mm | |
| Width | 26mm | |
| Conduit Entry | Cable | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Interlock Switch | ||
Lock Style Magnet | ||
Lock Type Magnet | ||
Actuator Included Yes | ||
Safety Contacts 1 NC, 1 NO | ||
Housing Material Vistal | ||
Series RE1 | ||
Switch Contact Current 100mA | ||
IP Rating IP67 | ||
Number of Auxiliary Contacts 1 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 230V ac | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 60°C | ||
Depth 13mm | ||
Number of Head Directions 5 | ||
Standards/Approvals CE | ||
Length 36mm | ||
Width 26mm | ||
Conduit Entry Cable | ||
- COO (Country of Origin):
- MY
SICK RE1 Series Safety Interlock Switch, 230V AC Contact AC Voltage, IP67 - RE15-SA03
This safety interlock switch provides secure access control for machinery and enclosures by interrupting circuits when guards are opened. Designed for industrial automation and electrical installations, it uses a magnetic locking mechanism and accepts a cable entry to connect into control systems. The Compact housing and sealed construction allow reliable operation across a wide ambient temperature range.
Features and Benefits:
• IP67 rating ensures protection against dust and immersion
• Magnetic lock style provides contactless actuation and minimal wear
• 1NC and 1NO safety contacts enable monitored guard circuits
• Single auxiliary contact supports Basic signalling needs
• Operates from -30°C to 60°C for stable performance in extremes
• Switch contact current limited to 100mA for low-power interfacing
• Magnetic lock style provides contactless actuation and minimal wear
• 1NC and 1NO safety contacts enable monitored guard circuits
• Single auxiliary contact supports Basic signalling needs
• Operates from -30°C to 60°C for stable performance in extremes
• Switch contact current limited to 100mA for low-power interfacing
Applications
• Suitable for safeguarding access panels on automated equipment
• Ideal for integration with control cabinets requiring sealed entry
• Used with conveyor guarding where multidirectional actuation is needed
• Can be used for perimeter protection on robotic workcells
• Suitable for monitoring removable safety covers in production lines
• Ideal for integration with control cabinets requiring sealed entry
• Used with conveyor guarding where multidirectional actuation is needed
• Can be used for perimeter protection on robotic workcells
• Suitable for monitoring removable safety covers in production lines
What electrical voltages can the unit switch?
It supports switching on AC circuits up to 230V and DC circuits up to 30V for use with common control voltages.
How is the device wired into a control system?
The unit uses a cable conduit entry for direct connection and carries one auxiliary contact Plus the safety contact set for safety circuit and signalling integration.
What materials contribute to mechanical resistance?
The enclosure is MADE from a vistal material that provides a durable, rigid casing suited to industrial environments.
Can the head orientation be adjusted to suit installation layouts?
Yes, the head can be positioned in multiple directions to accommodate varied mounting angles and approach directions.
Related links
- SICK RE2 Safety Interlock Switch Vistal, Magnet
- SICK RE11 Safety Interlock Switch Vistal, Magnet
- SICK RE13 Safety Interlock Switch Vistal, Magnet
- SICK RE23 Safety Interlock Switch Vistal, Magnet
- SICK RE27 Safety Switch Actuator Included Magnet
- SICK RE21 Safety Switch Actuator Included Magnet
- SICK RE15 Safety Interlock Switch Vistal, Magnet
- SICK STR1 Safety Interlock Switch Actuator Included, Vistal