SICK i110 Safety Interlock Switch, Die Cast Zinc
- RS Stock No.:
- 285-9579
- Mfr. Part No.:
- i110-SA223
- Brand:
- SICK
Subtotal (1 unit)*
Kr. 1 055,73
(exc. VAT)
Kr. 1 319,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- 8 left, ready to ship
- Plus 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 055,73 |
*price indicative
- RS Stock No.:
- 285-9579
- Mfr. Part No.:
- i110-SA223
- Brand:
- SICK
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
| Brand | SICK | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | No | |
| Safety Contacts | 2 NC, 2 NO | |
| Housing Material | Die Cast Zinc | |
| Series | i110 | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Switch Contact Current | 3A | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Depth | 40mm | |
| Length | 116.5mm | |
| Width | 43mm | |
| Number of Head Directions | 5 | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Interlock Switch | ||
Actuator Included No | ||
Safety Contacts 2 NC, 2 NO | ||
Housing Material Die Cast Zinc | ||
Series i110 | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Switch Contact Current 3A | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Depth 40mm | ||
Length 116.5mm | ||
Width 43mm | ||
Number of Head Directions 5 | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- DO
SICK i110 Series Safety Interlock Switch, 3A Switch Contact Current, IP67 - i110-SA223
This safety interlock switch is an electro-mechanical device designed to protect access points by monitoring guard position and interrupting circuits when required. Built with a die-cast zinc housing and a slow-action switching element, it is intended for industrial automation contexts where environmental sealing and clear contact behaviour are needed. The unit connects via a single M20 cable gland and relies on external safety logic for fault detection.
Features and Benefits:
• 2NC 2NO safety contacts provide defined circuit separation for safety
• 240V AC rated contact voltage supports typical control systems
• 24V DC switching capability suits low-voltage safety circuits
• IP67 enclosure rating permits use in harsh environments
• Operates up to +80°C for high-temperature applications
• 240V AC rated contact voltage supports typical control systems
• 24V DC switching capability suits low-voltage safety circuits
• IP67 enclosure rating permits use in harsh environments
• Operates up to +80°C for high-temperature applications
Applications
• Suitable for guarding on production machinery
• Ideal for integration into conveyor access controls
• Used with safety PLCs for monitored interlock circuits
• Can be used for door monitoring in washdown areas
• Useful where actuator is supplied separately by the integrator
• Ideal for integration into conveyor access controls
• Used with safety PLCs for monitored interlock circuits
• Can be used for door monitoring in washdown areas
• Useful where actuator is supplied separately by the integrator
What is the connection method and conductor size?
It uses one M20 cable gland and accepts conductors up to 1.5mm².
How does the device behave if an internal fault occurs?
It has no internal fault detection so the connected safety logic must perform fault monitoring.
What mechanical lifetime and operating duty can be expected?
Mechanical life is 1x10⁶ switching cycles and actuation frequency is up to 7,200/h.
Are actuators included with delivery?
No actuator is supplied
the actuator must be provided separately.
What insulation and short-circuit characteristics are specified?
Rated insulation voltage is 240V, impulse withstand voltage is 2,500V and short-circuit protection is T10/10A.
Related links
- SICK i110 Safety Interlock Switch, Die Cast Zinc
- SICK i110 Safety Switch, Die Cast Zinc
- SICK i110 Safety Switch Die Cast Zinc
- SICK i110 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK i110 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- Schmersal IECEx EX-AZ 350 Safety Interlock Switch, Die Cast