Pilz 772 Series Input/Output Module, 16 Inputs, 24V dc

Subtotal (1 unit)*

Kr. 2 872,47

(exc. VAT)

Kr. 3 590,59

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 6 left, ready to ship
  • Plus 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 872,47

*price indicative

RS Stock No.:
313-846
Mfr. Part No.:
772140
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Series

772

Product Type

Input/Output Module

Sub Type

Expansion Module

For Use With

PNOZmulti 2

Supply Voltage

24V dc

Number of Inputs

16

Standards/Approvals

EAC (Eurasian), CE, UKCA, TÜV, cULus Listed, KOSHA

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
DE
The Pilz configurable safe small controllers PNOZmulti 2, with an expansion module featuring 16 safe digital inputs, allow for the safe and flexible integration of additional inputs into the control system. This module expands the controller’s capability to monitor and respond to various safety signals, ensuring compliance with safety standards in industrial automation applications.

CE and UKCA listed

Supply voltage is 24 V

Screw and spring loaded terminal connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy