Schneider Electric Preventa Series Safety Module, 24V, 1 NO/1 NC

Subtotal (1 unit)*

Kr. 7 718,34

(exc. VAT)

Kr. 9 647,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 718,34

*price indicative

RS Stock No.:
339-233
Mfr. Part No.:
XPSMCMCO0000MB
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Preventa

Product Type

Safety Module

Sub Type

Expansion Module

For Use With

MODICON

Supply Voltage

24V

Normal State Configuration

1 NO/1 NC

Power Rating

3W

Terminal Type

Spring Clamp Terminal

Hazardous Area Certification

No

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
IT
The Schneider Electric Expansion Module is a reliable non-safe communication module designed for efficient Modbus SL diagnostics. It features advanced functionality and robust construction, ideal for versatile industrial communication applications.

Omega 35mm DIN rail mounting support

IP20 Protection

REACH and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy