Pilz 772138 Series Profinet Communication Module, 24V dc
- RS Stock No.:
- 340-398
- Mfr. Part No.:
- 772138
- Brand:
- Pilz
Subtotal (1 unit)*
Kr. 4 578,06
(exc. VAT)
Kr. 5 722,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 578,06 |
*price indicative
- RS Stock No.:
- 340-398
- Mfr. Part No.:
- 772138
- Brand:
- Pilz
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
| Brand | Pilz | |
| Series | 772138 | |
| Product Type | Profinet Communication Module | |
| For Use With | PNOZmulti 2 | |
| Supply Voltage | 24V dc | |
| Power Rating | 1.4W | |
| Standards/Approvals | CE, cULus Listed, UKCA, EAC (Eurasian) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Series 772138 | ||
Product Type Profinet Communication Module | ||
For Use With PNOZmulti 2 | ||
Supply Voltage 24V dc | ||
Power Rating 1.4W | ||
Standards/Approvals CE, cULus Listed, UKCA, EAC (Eurasian) | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Pilz configurable safe small controllers PNOZmulti 2, equipped with a fieldbus module for Profinet, allow seamless integration into Profinet networks. This module ensures reliable, high-speed communication between PNOZmulti 2 controllers and other Profinet-compatible devices, enabling efficient data exchange and ensuring compliance with safety standards in industrial automation systems.
CE and UKCA listed
Supply voltage is 24 V
Screw and spring loaded terminal connections
Related links
- JM CONCEPT LINE Series Profinet Communication Module 0 Outputs 90 V ac 240 V dc
- Pilz 772 Series Profibus Communication Module, 24V dc
- Pilz 772137 Series Ethernet IP Communication Module, 24V dc
- Siemens Profibus Communication Module, 24V
- Schneider Electric TeSyS LT Series Profibus Communication Module, 24V
- Schneider Electric Preventa Series Modbus TCP/IP Communication Module 1 NO/1 NC
- Schneider Electric Preventa Series Profibus Communication Module 1 NO/1 NC
- Siemens Communication Module 3RW5 Series Communication Module for Use with PROFINET Standard