Pilz 772136 Series Safety Module, 24V dc

Subtotal (1 unit)*

Kr. 4 357,15

(exc. VAT)

Kr. 5 446,44

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 357,15

*price indicative

RS Stock No.:
340-401
Mfr. Part No.:
772136
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Series

772136

Product Type

Safety Module

Sub Type

Communication Module

For Use With

PNOZmulti 2

Supply Voltage

24V dc

Power Rating

0.9W

Hazardous Area Certification

CE, cULus, EAC, UKCA

Standards/Approvals

EN 60068-2-14, EN 60068-2-30, EN 60529, EN 60068-2-1/-2, EN 60068-2-78, EN 61131-2

RoHS Status: Exempted

COO (Country of Origin):
DE
The Pilz configurable safe small controllers PNOZmulti 2, equipped with a fieldbus module for EtherCAT, enable fast and reliable communication within EtherCAT networks. This module allows seamless integration between PNOZmulti 2 controllers and other EtherCAT-compatible devices, ensuring high-speed data exchange and compliance with safety standards in industrial automation applications.

CE and UKCA listed

Supply voltage is 24 V

Screw and spring loaded terminal connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy