SICK FX0 Series Safety Module, 1 Inputs, 5 Outputs, 24V dc

Subtotal (1 unit)*

Kr. 5 552,78

(exc. VAT)

Kr. 6 940,98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 552,78

*price indicative

RS Stock No.:
201-7896
Mfr. Part No.:
FX0-GETC00000
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Module

Series

FX0

Sub Type

Gateway

For Use With

Flexi Soft FX3 Series Safety Controller

Supply Voltage

24V dc

Number of Inputs

1

Number of Outputs

5

Power Rating

3W

Standards/Approvals

EN 61140 + EN 60529

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Sick EtherCAT is a safety controller or a gateway that can be configured via software (Flexi Soft Designer) Safe EFI-pro System: Safety Designer+G10. The supply voltage is done via FLEXBUS+ and the internal power consumption is = 3 W. The dimmension of the safety controller are 22.5 mm x 96.5 mm x 120.6 mm. It has two RJ-45 female connector.

Protection class: III (EN 61140)

Enclosure rating: IP20 (EN 60529)

Ambient operating temperature: –25 °C ... +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy