Wieland SP-SAR4 Series Input Module, 4 Inputs, 0 Outputs, 16.8V dc, 30 V dc

Subtotal (1 unit)*

Kr. 7 723,60

(exc. VAT)

Kr. 9 654,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 723,60

*price indicative

RS Stock No.:
204-2338
Mfr. Part No.:
R1.190.1620.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Series

SP-SAR4

Product Type

Input Module

Sub Type

Analogue Input Module

Supply Voltage

16.8V dc, 30V dc

Number of Inputs

4

Number of Outputs

0

Terminal Type

Spring Clamp Connection

Hazardous Area Certification

No

Standards/Approvals

SIL according to IEC 61508 3

The Wieland samosPRO analogue module has 4 safe inputs RTD also it has pluggable push-in-terminals.

Inputs and outputs are configurable

It is suitable for safety functions

It has SIL 3 according to IEC 61508

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy