Knipex Safety Knife with Carving Blade 145 mm
- RS Stock No.:
- 242-589
- Mfr. Part No.:
- 16 50 145 SB
- Brand:
- Knipex
Subtotal (1 unit)*
Kr. 693,26
(exc. VAT)
Kr. 866,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 145 unit(s) shipping from 09 November 2026
- Plus 652 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 693,26 |
*price indicative
- RS Stock No.:
- 242-589
- Mfr. Part No.:
- 16 50 145 SB
- Brand:
- Knipex
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
| Brand | Knipex | |
| Product Type | Safety Knife | |
| Knife Type | Strap Cutting | |
| Blade Type | Carving | |
| Blade Length | 145mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Safety Knife | ||
Knife Type Strap Cutting | ||
Blade Type Carving | ||
Blade Length 145mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Knipex stripping knife is easy cutting even for a variety of cable sheaths. The blade is with four positions which are folded, straight, angled and ratcheting. The versatile blade with three cutting areas for round and lengthwise cuts. It guides shoe protects the conductor insulation under the cable sheath.
Cuts very hard or tough plastic sheaths up to 7 mm wall thickness
Sickle shaped and replaceable hook blade can be folded for safe transport
Blade with four positions
Three stage blade lock for safe handling and transport
Ergonomically designed comfortable handle
Integrated tether attachment point for use with KNIPEX Tethered Tool System
Related links
- Knipex Curved Replacement, 62 mm 30 mm
- Knipex Spare Blade Block Spare Blade for use with Stripping Knife 16 50 145
- Knipex Knife with Knife Blade Retractable 80 mm
- Knipex 35 62 1-Piece Long Nose Plier 40mm Jaw
- Knipex Blade Spare Blade for use with Wire Stripper 16 30 145 / 16 30 145 SB
- Knipex 16 30 145 SB Series Round Sheathed Insulated Wire Stripper 150mm Overall
- NWS Knife with Safety Knife Blade Blade
- Knipex Knife with Cutter Blade Blade Retractable 11 mm