COBA Safety Knife with Knife Blade 13.5 mm
- RS Stock No.:
- 285-452
- Mfr. Part No.:
- 571212MP
- Brand:
- COBA
Subtotal (1 pack of 25 units)*
Kr. 1 292,61
(exc. VAT)
Kr. 1 615,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 1 292,61 | Kr. 51,704 |
*price indicative
- RS Stock No.:
- 285-452
- Mfr. Part No.:
- 571212MP
- Brand:
- COBA
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
| Brand | COBA | |
| Product Type | Safety Knife | |
| Blade Type | Knife | |
| Retractable | No | |
| Height Safe | No | |
| Overall Length | 166mm | |
| Blade Length | 13.5mm | |
| Blade Material | Steel | |
| Standards/Approvals | UN, BS and AFNOR | |
| Handle Material | Metal Detectable Plastic | |
| Select all | ||
|---|---|---|
Brand COBA | ||
Product Type Safety Knife | ||
Blade Type Knife | ||
Retractable No | ||
Height Safe No | ||
Overall Length 166mm | ||
Blade Length 13.5mm | ||
Blade Material Steel | ||
Standards/Approvals UN, BS and AFNOR | ||
Handle Material Metal Detectable Plastic | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The COBA Safety Knife is a metal detectable version of the high performance Dispo Lite safety knife. It is suitable for cardboard up to 3ply, wrapping stretch and shrink foil, etc. It is used for food processing operations, packaging and repackaging operations and warehouse distribution.
No food trap
Extremely durable with a breaking force of 64kg
Suitable for opening tri wall food grade bags
Only two component design including Tape Cutter
Clear surface area ideal for identification tagging
Related links
- COBA Safety Knife with Knife Blade
- COBA Safety Knife with Knife Blade 16 mm
- COBA Safety Knife with Knife Blade 20.5 mm
- COBA Safety Knife with Cutter Blade Blade 14.5 mm
- MARTOR Safety Knife with Knife Blade Blade
- MARTOR Safety Knife with Knife Blade
- MARTOR Safety Knife with Knife Blade 38.9 mm
- Stanley Safety Knife with Knife Blade Retractable