Stanley Wheel Lock Snap Off Knife with Knife Blade Retractable 135 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
482-855
Mfr. Part No.:
0-10-409
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Number of Blades

1

Product Type

Wheel Lock Snap Off Knife

Knife Type

Retractable

Blade Type

Knife

Retractable

Yes

Overall Length

135mm

Blade Length

135mm

Blade Material

Stainless Steel

Standards/Approvals

BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014

Handle Material

Bi-Material

RoHS Status: Exempted

COO (Country of Origin):
TH

Stanley 0-10-409 Series Snap-off, 9.5mm Blade Length, Retractable Type - 0-10-409


This snap-off knife is designed for precision cutting and offers a retractable mechanism for enhanced safety and convenience. Crafted specifically to accommodate 9.5mm blades, it is Ideal for use in various technical applications across automation, electronics, and mechanical fields. This Durable tool is a must-have for users requiring high-quality utility knife blades for their projects.

Features & Benefits


• Retractable design for safe storage and handling
• Compatible with standard 9.5mm snap-off blades
• Ideal for precision cutting tasks in technical applications
• Designed for ease of use with a lightweight build
• Perfectly suited for utility knife accessories and replacement blades
• Enhances cutting efficiency with reduced blade change frequency

Applications


• Used with standard utility knife blades for cutting various materials
• Suitable for detailed work in the electronics industry
• Utilised in mechanical assembly and maintenance tasks
• Effective for precise trimming and scoring in automation projects
• Enables clean cuts in packaging and other materials

How does the retractable mechanism improve safety during use?


The retractable mechanism allows the blade to be safely tucked away when not in use, reducing the risk of accidental cuts. This feature is particularly beneficial in environments where tools are frequently handled.

What type of materials can be cut using this knife?


This knife is effective for cutting various materials such as cardboard, vinyl, and plastic. Its precision capabilities make it suitable for intricate tasks often required in technical fields.

Is this knife suitable for heavy-duty tasks?


While designed for precision cutting, it can also handle moderate heavy-duty tasks, making it versatile for a range of cutting applications. However, for extremely tough materials, a more robust knife might be required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy