Ega-Master Safety Knife with Safety Knife Blade Blade 200 mm
- RS Stock No.:
- 593-977
- Mfr. Part No.:
- 71613
- Brand:
- Ega-Master
Subtotal (1 unit)*
Kr. 1 023,65
(exc. VAT)
Kr. 1 279,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 023,65 |
*price indicative
- RS Stock No.:
- 593-977
- Mfr. Part No.:
- 71613
- Brand:
- Ega-Master
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
| Brand | Ega-Master | |
| Product Type | Safety Knife | |
| Knife Type | Safety | |
| Blade Type | Safety Knife Blade | |
| Retractable | No | |
| Height Safe | No | |
| Overall Length | 250mm | |
| Blade Length | 200mm | |
| Blade Width | 30mm | |
| Blade Material | Beryllium Copper, Aluminium Bronze Alloy | |
| Standards/Approvals | No | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Safety Knife | ||
Knife Type Safety | ||
Blade Type Safety Knife Blade | ||
Retractable No | ||
Height Safe No | ||
Overall Length 250mm | ||
Blade Length 200mm | ||
Blade Width 30mm | ||
Blade Material Beryllium Copper, Aluminium Bronze Alloy | ||
Standards/Approvals No | ||
Handle Material Wood | ||
RoHS Status: Exempted
- COO (Country of Origin):
- ES
The Ega-Master Knife is a Non-Sparking tool, making it the best alternative for applications in potentially explosive environments. It is designed for construction and masonry work in such conditions, ensuring the operators safety and integrity.
High cutting capacity
Non sparking
Related links
- Ega-Master Safety Knife with Safety Knife Blade Blade 200 mm
- The Safety Knife Company Safety Knife with Safety Knife Blade Blade
- MARTOR Safety Knife with Safety Knife Blade Blade
- SAM Safety Knife with Safety Knife Blade Blade
- NWS Knife with Safety Knife Blade Blade
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 60 mm
- Slice Safety Knife with Safety Knife Blade Blade 2.02 mm
- MARTOR Safety Knife with Safety Knife Blade Blade 71 mm