MARTOR Safety Knife with Knife Blade Blade
- RS Stock No.:
- 277-8682
- Mfr. Part No.:
- 307
- Brand:
- MARTOR
Subtotal (1 box of 50 units)*
Kr. 2 159,30
(exc. VAT)
Kr. 2 699,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 2 159,30 | Kr. 43,186 |
*price indicative
- RS Stock No.:
- 277-8682
- Mfr. Part No.:
- 307
- Brand:
- MARTOR
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
| Brand | MARTOR | |
| Knife Type | Safety | |
| Product Type | Safety Knife | |
| Blade Type | Knife Blade | |
| Retractable | No | |
| Overall Length | 34.3mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | GS | |
| Handle Material | Metal Detectable Plastic | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Knife Type Safety | ||
Product Type Safety Knife | ||
Blade Type Knife Blade | ||
Retractable No | ||
Overall Length 34.3mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals GS | ||
Handle Material Metal Detectable Plastic | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The MARTOR concealed blade with a maximum degree of safety. The SECUMAX RING KNIFE MDP blade is not an open one, but is hidden from people and goods. This provides you with the highest degree of safety from cut injuries and from damage to goods.
Always suitable
Stainless steel blade
Singularly good
Related links
- MARTOR Safety Knife with Knife Blade Blade
- MARTOR Safety Knife with Knife Blade
- MARTOR Safety Knife with Safety Knife Blade Blade
- MARTOR Safety Knife with Cutter Blade Blade
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 60 mm
- MARTOR Safety Knife with Safety Knife Blade Blade 71 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 38.9 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 143 mm