Allen Bradley Guardmaster 440F External Corner, Aluminium 96 mm x 96mm
- RS Stock No.:
- 523-7285
- Mfr. Part No.:
- 440F-T3012
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
Kr. 793,02
(exc. VAT)
Kr. 991,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 23 unit(s) ready to ship
- Plus 47 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 793,02 |
*price indicative
- RS Stock No.:
- 523-7285
- Mfr. Part No.:
- 440F-T3012
- Brand:
- Allen Bradley Guardmaster
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
| Brand | Allen Bradley Guardmaster | |
| Series | 440F | |
| Product Type | External Corner | |
| Length | 96mm | |
| Width | 96mm | |
| Thickness | 16mm | |
| Material | Aluminium | |
| IP Rating | IP67 | |
| Standards/Approvals | cULus, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Series 440F | ||
Product Type External Corner | ||
Length 96mm | ||
Width 96mm | ||
Thickness 16mm | ||
Material Aluminium | ||
IP Rating IP67 | ||
Standards/Approvals cULus, CSA, CE | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN

Allen Bradley Guardmaster MatGuard External Corner, 96 x 96mm, Aluminium - 440F-T3012
This external corner from Rockwell Automation's Allen Bradley Guardmaster range is an important component for your 440F MatGuard safety mat. These pressure-sensitive mats detect movement on their surface and trigger the connected machinery to stop. The external corners keep the mat securely fastened in place to prevent dead spots in the sensors. The MatGuard is kept completely sealed by the corner's IP67 (ingress protection), which prevents any water, liquids and coolants from harming the pressure sensors.
Features and Benefits
• 96 x 96mm corner provides tight connection between two 2m perimeter trims
• Cable channel has room for up to three cables for versatile use
• Aluminium material is corrosion-resistant for use in wet environments
• Robust 16mm thickness for durability and long life
Standards and Certifications
• EN (European Norm)
• ISO (International Organization for Standardization)
• IEC (International Electrotechnical Commission)
• ANSI (American National Standards Institute)
• AS (Aerospace Safety)
What are the best conditions for installing this corner?
The surface must be even, with no sharp drops, to protect the internal sensors. The corner should have no gaps between it and the floor to prevent a tripping hazard. Ensure the centres of cables are used in the corner channel so no adaptors are put under stress by the sharp turn.
Related links
- Allen Bradley Guardmaster 440F Internal Corner, Aluminium 96 mm x 96mm
- Allen Bradley Guardmaster 440F Pressure Mat, Aluminium 1 m x 500mm
- Allen Bradley Guardmaster 440F Safety Mat, Aluminium 1 m x 1m
- Allen Bradley Guardmaster 440F Joining Trim, Aluminium 1.5 m x 1.5m
- Allen Bradley Guardmaster 440F Perimeter Trim, Aluminium 2 m x 2m
- Allen Bradley Guardmaster 440F Safety Mat, Aluminium 1.5 m x 750mm
- Allen Bradley Guardmaster 440F Safety Mat, Aluminium 1 m x 750mm
- Allen Bradley Guardmaster 440F Safety Mat, Aluminium 1.5 m x 1m