Brady Refer To Instruction Manual Safety Pocket Guide, Vinyl, EMEA 15 mm 15mm
- RS Stock No.:
- 277-3533
- Distrelec Article No.:
- 300-61-597
- Mfr. Part No.:
- 818116
- Brand:
- Brady
Subtotal (1 pack of 54 units)*
Kr. 114,26
(exc. VAT)
Kr. 142,83
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 620 unit(s) ready to ship
- Plus 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 54 + | Kr. 2,116 | Kr. 114,26 |
*price indicative
- RS Stock No.:
- 277-3533
- Distrelec Article No.:
- 300-61-597
- Mfr. Part No.:
- 818116
- Brand:
- Brady
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
| Brand | Brady | |
| Product Type | Safety Pocket Guide | |
| Theme | Refer To Instruction Manual | |
| Text Language | EMEA | |
| Sub Type | Sheet | |
| Height | 15mm | |
| Material | Vinyl | |
| Self-Adhesive | No | |
| Width | 15mm | |
| Standards/Approvals | ISO 7010, RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Pocket Guide | ||
Theme Refer To Instruction Manual | ||
Text Language EMEA | ||
Sub Type Sheet | ||
Height 15mm | ||
Material Vinyl | ||
Self-Adhesive No | ||
Width 15mm | ||
Standards/Approvals ISO 7010, RoHS | ||
- COO (Country of Origin):
- BE
The Brady Safety sign is refer to instruction manual and booklet. This safety sign is compliant to ISO 7010. This safety sign is used for facility identification application.
RoHS compliant
Permanent acrylic adhesive
Sign compliant to ISO 7010
Related links
- RS PRO Safety Pocket Guide, English 594 mm 420mm
- Hakko Soldering Iron Kit Handpiece, Instruction Manual
- Hakko Soldering Iron Kit Instruction Manual, Iron Holder
- Arcol Ohmite Heatsink BGA 7.5 mm 15 mm 15mm
- Arcol Ohmite Heatsink CPU and GPU 12.5 mm 15 mm 15mm
- SPREADFAST Heatsink 52.5°C/W 6 mm 15 mm 15mm
- JSP BPT050-000-000 Fit Test Kit Bitter Containing 1x Collar 1x Hood, 1x Instruction manual and 10x Test
- Wurth Elektronik Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite