Banner ES-FA-6G, 24V dc Safety Relay, 4 Safety Contacts, 1

Subtotal (1 unit)*

Kr. 2 745,60

(exc. VAT)

Kr. 3 432,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 745,60

*price indicative

RS Stock No.:
293-285
Mfr. Part No.:
EM-T-7A
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Safety Relay

Safety Contacts

4

Number of Auxiliary Contacts

1

Reset Method

Automatic or Manual

Mount Type

DIN Rail

Series

ES-FA-6G

Power Consumption

2W

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC 61508 IEC 62061

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

0°C

Contact Current

6A

Maximum Operating Temperature

50°C

Length

118mm

Width

22.5mm

Height

84mm

Hazardous Area Certification

No

Safety Category

4

Coil Voltage

24V dc

COO (Country of Origin):
US
The Banner Safety Extension Module is designed to enhance the safety outputs of primary safety devices in industrial settings. Providing a critical connection point for safety control, this compact module integrates seamlessly into any safety system, ensuring extended reliability and operational integrity. It is equipped with four redundant output channels, enabling robust monitoring and control of machine power interrupt circuits.

Easily mounts on standard DINrail for efficient installation

Constructed from durable materials to withstand industrial conditions

Prevents undesired activation during faults through robust monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy