Phoenix Contact PSR-PC51, 24V dc Coupling Relay, 1 Safety Contacts, 0
- RS Stock No.:
- 201-5389
- Mfr. Part No.:
- 2702523
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 4 483,11
(exc. VAT)
Kr. 5 603,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 483,11 |
*price indicative
- RS Stock No.:
- 201-5389
- Mfr. Part No.:
- 2702523
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Coupling Relay | |
| Safety Contacts | 1 | |
| Contact Configuration | 2 NO | |
| Number of Auxiliary Contacts | 0 | |
| Mount Type | DIN Rail | |
| Power Consumption | 2W | |
| Series | PSR-PC51 | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Switching AC Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 6A | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Height | 117.4mm | |
| Length | 114.5mm | |
| Hazardous Area Certification | No | |
| Safety Category | 4 | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Coupling Relay | ||
Safety Contacts 1 | ||
Contact Configuration 2 NO | ||
Number of Auxiliary Contacts 0 | ||
Mount Type DIN Rail | ||
Power Consumption 2W | ||
Series PSR-PC51 | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Switching AC Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -25°C | ||
Contact Current 6A | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Height 117.4mm | ||
Length 114.5mm | ||
Hazardous Area Certification No | ||
Safety Category 4 | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix coupling relay for electrical isolation and power adaptation . It can be operated in temperature range from 40 ° to 70 °C.
Degree of protection IP20
Yellow housing colour
Integrated DCS test pulse filter
Time saving connection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PSR-PC51 1 Safety Contacts, 1
- Phoenix Contact PSR-PC32 2 Safety Contacts, 0
- Phoenix Contact PSR-PC32 24 V ac/dc Coupling Relay 0
- Phoenix Contact PSR-SCP 1 Safety Contacts
- Phoenix Contact PSR-PS22 1 Safety Contacts
- Phoenix Contact PSR-PC52 1 Safety Contacts, 1
- Phoenix Contact PSR-PS23 1 Safety Contacts, 1
- Phoenix Contact PSR-PC20 1 NO Safety Contacts