Phoenix Contact PSR-SPP, 24V ac/dc Coupling Relay, 3 Safety Contacts
- RS Stock No.:
- 241-6136
- Distrelec Article No.:
- 304-23-242
- Mfr. Part No.:
- 2981842
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 1 686,94
(exc. VAT)
Kr. 2 108,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 1 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | Kr. 1 686,94 |
*price indicative
- RS Stock No.:
- 241-6136
- Distrelec Article No.:
- 304-23-242
- Mfr. Part No.:
- 2981842
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Coupling Relay | |
| Safety Contacts | 3 | |
| Contact Configuration | 2 NO/1 NC | |
| Mount Type | DIN Rail | |
| Reset Method | Manual | |
| Series | PSR-SPP | |
| Power Consumption | 1.08W | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Contact Current | 6A | |
| Standards/Approvals | Functional Safety, UL Listed, CE-compliant, cULus Listed, DIN EN 50178, cUL Listed, EAC | |
| Switching AC Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 230V dc | |
| Maximum Operating Temperature | 55°C | |
| Height | 114.5mm | |
| Width | 22.5mm | |
| Length | 50mm | |
| Hazardous Area Certification | No | |
| Safety Category | SIL 1, Cat 1 | |
| Coil Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Coupling Relay | ||
Safety Contacts 3 | ||
Contact Configuration 2 NO/1 NC | ||
Mount Type DIN Rail | ||
Reset Method Manual | ||
Series PSR-SPP | ||
Power Consumption 1.08W | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Contact Current 6A | ||
Standards/Approvals Functional Safety, UL Listed, CE-compliant, cULus Listed, DIN EN 50178, cUL Listed, EAC | ||
Switching AC Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 230V dc | ||
Maximum Operating Temperature 55°C | ||
Height 114.5mm | ||
Width 22.5mm | ||
Length 50mm | ||
Hazardous Area Certification No | ||
Safety Category SIL 1, Cat 1 | ||
Coil Voltage 24V ac/dc | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact PSR-SPP- 24DC/FSP2/2X1/1X2 3 Safety Contacts
- Phoenix Contact PSR-SPP- 24DC/FSP/2X1/1X2 3 Safety Contacts
- Phoenix Contact PSR-SPP 5 Safety Contacts
- Phoenix Contact PSR-SCP 3 Safety Contacts
- Phoenix Contact PSR-SCP- 24DC/FSP/2X1/1X2 3 Safety Contacts
- Phoenix Contact PSR-SPP 3 Safety Contacts
- Phoenix Contact PSR-SPP-24UC/ESAM4/3X1/1X2/B 3 Safety Contacts, 1
- Phoenix Contact PSR SPP, 24V dc Coupling Relay