Siemens 3SK1, 24V ac/dc Safety Relay, 3 Safety Contacts
- RS Stock No.:
- 280-4446
- Mfr. Part No.:
- 3SK1111-2AB30-Z X90
- Brand:
- Siemens
Subtotal (1 pack of 12 units)*
Kr. 46 282,01
(exc. VAT)
Kr. 57 852,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | Kr. 3 856,834 | Kr. 46 282,01 |
*price indicative
- RS Stock No.:
- 280-4446
- Mfr. Part No.:
- 3SK1111-2AB30-Z X90
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Safety Relay | |
| Safety Contacts | 3 | |
| Contact Configuration | 3 NO/1 NC | |
| Mount Type | Spring | |
| Series | 3SK1 | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | REACH, RoHS | |
| Height | 100mm | |
| Length | 121.7mm | |
| Width | 22.5mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Relay | ||
Safety Contacts 3 | ||
Contact Configuration 3 NO/1 NC | ||
Mount Type Spring | ||
Series 3SK1 | ||
Terminal Type Spring Terminal | ||
Standards/Approvals REACH, RoHS | ||
Height 100mm | ||
Length 121.7mm | ||
Width 22.5mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V ac/dc | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS safety relays having relay enabling circuits design and relay signalling circuit. It has voltage 24 V AC/DC including spring-type terminal (push-in) with 3 NO contacts.
Spring-type terminal (push-in)