Weidmüller SCS, 24V dc Safety Relay, 2 NC Safety Contacts

Subtotal (1 unit)*

Kr. 2 105,19

(exc. VAT)

Kr. 2 631,49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 25 November 2026
  • Plus 2 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 105,19

*price indicative

RS Stock No.:
902-8117
Mfr. Part No.:
1319280000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Safety Relay

Safety Contacts

2 NC

Contact Configuration

2 NC

Series

SCS

IP Rating

IP20

Switching AC Voltage

250V ac

Standards/Approvals

EN 61326-3-2, EN 50156, DIN EN 61508, EN 61000, EN 50178, EN ISO 13849-1 (PLe)

Contact Current

6A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Width

22.5mm

Length

114mm

Height

117.2mm

Hazardous Area Certification

No

Safety Category

SIL 3

Coil Voltage

24V dc

COO (Country of Origin):
RO

SCS Safety Relay


The SCS safety relays should be used in areas where a funtionally safe switch-off is required. The requirements of EN 61508, SIL 3 can be satisfied with this module.

With and without monitoring circuit options

Wide range input voltage in the monitoring circuit

Externally accessible fuse

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy