Solidur ARUD Unisex Black, Orange TPU Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 735-965
- Mfr. Part No.:
- ARUD-45
- Brand:
- Solidur
Image representative of range
Subtotal (1 pair)*
Kr. 1 381,38
(exc. VAT)
Kr. 1 726,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | Kr. 1 381,38 |
*price indicative
- RS Stock No.:
- 735-965
- Mfr. Part No.:
- ARUD-45
- Brand:
- Solidur
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solidur | |
| Series | ARUD | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black, Orange | |
| Safety Toe Type | TPU | |
| Closure Type | Lace Up | |
| Midsole Material | Steel | |
| Size US | 11.5 | |
| Additional Safety Features | Scuff Cap | |
| Resistance Features | Breathable, Water Repellent | |
| Standards/Approvals | EN 17249:2013 | |
| Upper Material | PUR | |
| Select all | ||
|---|---|---|
Brand Solidur | ||
Series ARUD | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black, Orange | ||
Safety Toe Type TPU | ||
Closure Type Lace Up | ||
Midsole Material Steel | ||
Size US 11.5 | ||
Additional Safety Features Scuff Cap | ||
Resistance Features Breathable, Water Repellent | ||
Standards/Approvals EN 17249:2013 | ||
Upper Material PUR | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Solidur Safety Shoes provide essential Class 1 protection for handheld chainsaw users operating at speeds up to 20m/s. These high quality boots combine a water repellent pull up leather exterior with a breathable mesh lining for superior comfort in demanding outdoor environments.
Features slip resistant double density PU sole and antiperforation steel midsole
Includes corrosion resistant XL steel toe cap and TPU scuff cap
Water repellent 2mm thick pull up leather upper for durability
Antistatic and antibacterial footbed for enhanced foot hygiene
Related links
- Solidur ARUD Unisex Black UK 6.5, EU 40
- Solidur ARUD Unisex Black UK 11, EU 46
- Solidur ARUD Unisex Black UK 8, EU 42
- Solidur ARUD Unisex Black UK 7, EU 41
- Solidur ARUD Unisex Black UK 10, EU 44
- Solidur ARUD Unisex Black UK 12, EU 47
- Solidur ARUD Unisex Black UK 9, EU 43
- Solidur ARUD Unisex Black UK 6, EU 39
