Brady Safety Microtag, Black, Yellow, English Language, 20 Per Pack per Pack
- RS Stock No.:
- 767-518
- Mfr. Part No.:
- MIC-MTI-GP-YL-20
- Brand:
- Brady
Subtotal (1 pack of 20 units)*
Kr. 569,97
(exc. VAT)
Kr. 712,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 569,97 | Kr. 28,499 |
*price indicative
- RS Stock No.:
- 767-518
- Mfr. Part No.:
- MIC-MTI-GP-YL-20
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Insert | |
| Sub Type | Microtag | |
| Languages | English | |
| Insert Colour | Black, Yellow | |
| Quantity Per Package | 20Per Pack | |
| Kit Contents | Inserts | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Insert | ||
Sub Type Microtag | ||
Languages English | ||
Insert Colour Black, Yellow | ||
Quantity Per Package 20Per Pack | ||
Kit Contents Inserts | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
The Brady double-sided surface printed polypropylene tag is designed for effective Visual tagging. It assists in communicating inspection procedures for a variety of equipment, enhancing workplace safety and compliance.
Constructed from Durable white polypropylene for longevity
Resistant to high and low service temperatures without visible effects
Exhibits excellent humidity and UV light resistance
Sustains performance even when exposed to harsh chemical agents
Related links
- Brady Safety Microtag Yellow 20 Per Pack per Pack
- Brady Safety Microtag English Language, 20 Per Pack per Pack
- Brady Safety Microtag English Language, 20 Per Pack per Pack
- Brady Safety Microtag White 20 Per Pack per Pack
- Brady Safety Microtag Yellow 1 Per Pack per Pack
- Brady Safety Microtag English Language, 20 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Inspection Tag English Language, 20 Per Pack per Pack
